FESTO 546284 Air hose Ecru 2.9mm ID -0.95 bar 50m TPE-A

Image Representative of Range

FESTO 546284 Air hose Ecru 2.9mm ID -0.95 bar 50m TPE-A

MPN
546284
Brand
Festo
EAN-13
4052568051273
Order Code
03-2887
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo 546284 air hose is a pneumatic hose with an inside diameter of 2.9 mm, designed to operate under pressure up to -0.95 bar. Made from TPE-A material, it is 50 meters long and coloured ecru for easy identification. This hose is commonly used in applications requiring flexible air supply lines.
Type Air hose
Overall Length 50m
Material TPE-A
Bend radius (min.) 12mm
Colour Ecru
Inside Diameter 2.9mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +80°C
Min. operating pressure 15bar
Minimum Operating Temperature -30°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -30 up to +80°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot