FESTO 197378-50 Air hose Ecru 50m 10 bar 5.7mm thermoplastic elastomer

MPN
197378-50
Brand
Festo
EAN-13
4052568045074
Order Code
03-2642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.46
10+ £71.02
100+ £70.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's air hose 197378-50 is made of thermoplastic elastomer, with an ecru colour and an inside diameter of 5.7 mm. The hose is designed to handle pressures up to 10 bar and is 50 metres long, making it suitable for pneumatic applications. This durable hose is ideal for delivering compressed air effectively in industrial environments.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Ecru
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot