FESTO Pneumatic Valves Magnetic valve 611168

Festo Brand: Festo
The group of parts manufactured by FESTO includes various magnetic valves designed for specific applications, particularly in hazardous areas.
Description Image Product Buy Pricing (Ex VAT) Function Misc Attribute Nominal width Weight Type Maximum Operating Pressure Minimum Operating Pressure Control pressure (max.) Control pressure (min.) IP Rating Max. ambient temperature Max. media temperature Media temperature (min.) Media temperature (range) Min. ambient temperature Operating medium
FESTO 161362 CPV14 magnetic valve 3/2 NC ATEX Zone 1 metal design
FESTO 161362 CPV14 magnetic valve 3/2 NC ATEX Zone 1 metal design
Extended range
Order code: 03-2282
MPN: 161362

Available to back order
1+ £141.98
Price per unit Ex VAT
3/2 normally closed mono-stable Normal nominal flow rate: 800 l/min 6mm 120g Magnetic valve 10bar -0.9bar 8bar 3bar IP65 50°C 50°C -5°C -5 up to 50°C -5°C According to ISO 8573-1:2010 compressed air [7:4:4]
FESTO 161416 CPV10 magnetic valve 2x3/2 NC for hazardous areas
FESTO 161416 CPV10 magnetic valve 2x3/2 NC for hazardous areas
Extended range
Order code: 03-2283
MPN: 161416

Available to back orderBack order, lead time 11 days
1+ £138.64
Price per unit Ex VAT
2x3/2 normally closed mono-stable Normal nominal flow rate: 400 l/min 4mm 70g Magnetic valve 10bar -0.9bar 8bar 3bar IP65 50°C 50°C -5°C -5 up to 50°C -5°C According to ISO 8573-1:2010 compressed air [7:4:4]

Trustpilot