FESTO 161416 CPV10 magnetic valve 2x3/2 NC for hazardous areas

MPN
161416
Brand
Festo
EAN-13
4052568012403
Order Code
03-2283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the CPV10-M1H-2X3-GLS-M7 161416 magnetic valve, which is a monostable, normally closed 2x3/2 valve. This valve is designed for controlling fluid flow, compatible with various fluids including water. It is typically used in automation and fluid control systems.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Function 2x3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 400 l/min
Nominal width 4mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 70g

Reviews

Be the first to submit a review

Trustpilot