FESTO 161362 CPV14 magnetic valve 3/2 NC ATEX Zone 1 metal design

MPN
161362
Brand
Festo
EAN-13
4052568012366
Order Code
03-2282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO CPV14-M1H-2X3-GLS-1/8 is a mono-stable magnetic valve designed for controlling water flow. It features a 3/2 normally closed configuration, suitable for fluid control applications. Typical uses include automation systems where precise and reliable valve actuation is required.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 800 l/min
Nominal width 6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 120g

Reviews

Be the first to submit a review

Trustpilot