FESTO Force Controlled Valves Pneumatic valve 611097

FESTO Brand: FESTO
The FESTO pneumatic valve collection comprises various high-quality components designed for regulating and controlling air flow within different pressure ranges.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Operating pressure (min.) Pressure Range Type Material (details) Max. operating pressure Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Width
FESTO 7803 Pneumatic Valve VL/O-3-1/8-B -0.95 to 10 bar 1 piece
FESTO 7803 Pneumatic Valve VL/O-3-1/8-B -0.95 to 10 bar 1 piece
Standard range
Order code: 03-3070
MPN: 7803

Despatched within 4 working days - 4 in stock
1+ £105.60
Price per unit Ex VAT
Weight: 150g -0.95bar -0.95 up to 10 bar Pneumatic valve Diecast aluminium 10bar 60°C -10°C -10 up to 60°C 5mm
FESTO 8823 Pneumatic valve JH-5-1/8 0-10 bar 1pc
FESTO 8823 Pneumatic valve JH-5-1/8 0-10 bar 1pc
Standard range
Order code: 03-3242
MPN: 8823

Despatched within 4 working days - 2 in stock
1+ £127.48
Price per unit Ex VAT
Weight 330 g. 0bar 0 up to 10 bar Pneumatic valve Diecast aluminium 10bar 60°C -10°C -10 up to 60°C 5mm


Trustpilot