FESTO 7803 Pneumatic Valve VL/O-3-1/8-B -0.95 to 10 bar 1 piece

MPN
7803
Brand
FESTO
EAN-13
4052568001605
Order Code
03-3070
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's VL/O-3-1/8-B pneumatic valve, model 7803, operates efficiently in pressure ranges from -0.95 up to 10 bar. Designed for precise control of air flow, it is ideal for use in industrial automation systems. Typical applications include controlling actuators in complex machinery setups.
Type Pneumatic valve
Material (details) Diecast aluminium
Max. operating pressure 10bar
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute Weight: 150g
Operating pressure (min.) -0.95bar
Operating Temperature -10 up to 60°C
Pressure Range -0.95 up to 10 bar
Width 5mm

Reviews

Be the first to submit a review

Trustpilot