FESTO 8823 Pneumatic valve JH-5-1/8 0-10 bar 1pc

MPN
8823
Brand
FESTO
EAN-13
4052568008826
Order Code
03-3242
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo is the manufacturer of the JH-5-1/8 pneumatic valve, designed for operating pressure up to 10 bar. This valve features reliable performance in regulating airflow and is commonly used in automation systems and industrial applications. Its robust design ensures durability for controlling pneumatic systems efficiently.
Type Pneumatic valve
Material (details) Diecast aluminium
Max. operating pressure 10bar
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute Weight 330 g.
Operating pressure (min.) 0bar
Operating Temperature -10 up to 60°C
Pressure Range 0 up to 10 bar
Width 5mm

Reviews

Be the first to submit a review

Trustpilot