FESTO Force Controlled Valves Piston valve 611088

FESTO Brand: FESTO
This collection of FESTO components comprises various piston valves designed to regulate fluid and air pressure within a specified range of bar levels.
Description Image Product Buy Pricing (Ex VAT) Material (details) Misc Attribute Operating pressure (min.) Pressure Range Width Type Max. operating pressure Maximum Operating Temperature Minimum Operating Temperature Operating Temperature
FESTO 10747 Valve Piston 0-8 bar 1pc V/O-3-PK-3 Series
FESTO 10747 Valve Piston 0-8 bar 1pc V/O-3-PK-3 Series
Extended range
Order code: 03-1327
MPN: 10747

Available to back order
1+ £39.98
Price per unit Ex VAT
POM Weight: 20g 0bar 0 up to 8 bar 2.5mm Piston valve 8bar 60°C -10°C -10 up to 60°C
FESTO 3626 Piston valve V-3-M5 -0.95 to 8 bar 1pc
FESTO 3626 Piston valve V-3-M5 -0.95 to 8 bar 1pc
Extended range
Order code: 03-2747
MPN: 3626

Available to back order
1+ £59.89
Price per unit Ex VAT
Zinc diecast Weight: 25g -0.95bar -0.95 up to 8 bar 2mm Piston valve 8bar 60°C -10°C -10 up to 60°C


Trustpilot