FESTO 10747 Valve Piston 0-8 bar 1pc V/O-3-PK-3 Series

MPN
10747
Brand
FESTO
EAN-13
4052568002237
Order Code
03-1327
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the piston valve V/O-3-PK-3, which operates effectively up to 8 bar. This durable valve is suitable for precise control of pneumatic systems. Typical applications include automation tasks in various industrial settings.
Type Piston valve
Material (details) POM
Max. operating pressure 8bar
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute Weight: 20g
Operating pressure (min.) 0bar
Operating Temperature -10 up to 60°C
Pressure Range 0 up to 8 bar
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot