FESTO 3626 Piston valve V-3-M5 -0.95 to 8 bar 1pc

MPN
3626
Brand
FESTO
EAN-13
4052568000455
Order Code
03-2747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.84
10+ £65.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's Piston Valve V-3-M5 3626 operates efficiently within a pressure range of -0.95 to 8 bar, ensuring reliable performance. This robust component is ideal for controlling fluid flow in pneumatic systems. Common applications include automation and machinery industries where precise regulation of air or gas is crucial.
Type Piston valve
Material (details) Zinc diecast
Max. operating pressure 8bar
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute Weight: 25g
Operating pressure (min.) -0.95bar
Operating Temperature -10 up to 60°C
Pressure Range -0.95 up to 8 bar
Width 2mm

Reviews

Be the first to submit a review

Trustpilot