FESTO Force Controlled Valves High-accuracy pressure regulator 612380

FESTO Brand: FESTO
The components are examples of high-accuracy pressure regulators manufactured by Festo, featuring aluminium construction and NBR sealant.
Description Image Product Buy Pricing (Ex VAT) Control pressure (max.) Control pressure (min.) Max. flow Type Connection Enclosure material Max. ambient temperature Max. media temperature Maximum Working Pressure Media temperature (min.) Media temperature (range) Min. ambient temperature Operating medium Operating pressure (min.) Operation Sealant
FESTO 159501 High-accuracy pressure regulator Aluminium NBR Sealant
FESTO 159501 High-accuracy pressure regulator Aluminium NBR Sealant
Extended range
Order code: 03-2258
MPN: 159501

Available to back orderBack order, lead time 14 days
1+ £320.61
Price per unit Ex VAT
4bar 0.05bar 2000l/min High-accuracy pressure regulator G 1/4 Aluminium 60°C 60°C 12bar -10°C -10 up to 60 °C -10°C According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases 1bar Pneumatic NBR
FESTO 159502 Regulator High-accuracy G 1/4 Aluminium NBR Sealant
FESTO 159502 Regulator High-accuracy G 1/4 Aluminium NBR Sealant
Standard range
Order code: 03-2259
MPN: 159502

3 in stock, despatched in 4 working days
1+ £259.71
Price per unit Ex VAT
10bar 0.1bar 2300l/min High-accuracy pressure regulator G 1/4 Aluminium 60°C 60°C 12bar -10°C -10 up to 60 °C -10°C According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases 1bar Pneumatic NBR


Trustpilot