FESTO 159501 High-accuracy pressure regulator Aluminium NBR Sealant

MPN
159501
Brand
FESTO
EAN-13
4052568006303
Order Code
03-2258
Country of Origin
Hungary
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £309.55 £307.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO high-accuracy pressure regulator 159501 is made from aluminium and uses NBR for sealing. This precise control valve is ideal for applications requiring consistent pressure management. It is commonly used in industrial automation and fluid control systems.
Type High-accuracy pressure regulator
Connection G 1/4
Control pressure (max.) 4bar
Control pressure (min.) 0.05bar
Enclosure material Aluminium
Max. ambient temperature 60°C
Max. flow 2000l/min
Max. media temperature 60°C
Maximum Working Pressure 12bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 1bar
Operation Pneumatic
Sealant NBR
Weight 310g

Reviews

Be the first to submit a review

Trustpilot