FESTO 159502 Regulator High-accuracy G 1/4 Aluminium NBR Sealant

MPN
159502
Brand
FESTO
EAN-13
4052568011741
Order Code
03-2259
Country of Origin
Hungary
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £250.73 £234.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO high-accuracy pressure regulator (model 159502) is crafted from aluminium with NBR sealant, ensuring precise control of pressures in pneumatic systems. This regulator, suitable for applications demanding high precision and reliability, features a G 1/4 connection. Commonly used in industrial and automation settings, it provides consistent pressure regulation for optimal system performance.
Type High-accuracy pressure regulator
Connection G 1/4
Control pressure (max.) 10bar
Control pressure (min.) 0.1bar
Enclosure material Aluminium
Max. ambient temperature 60°C
Max. flow 2300l/min
Max. media temperature 60°C
Maximum Working Pressure 12bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 1bar
Operation Pneumatic
Sealant NBR
Weight 310g

Reviews

Be the first to submit a review

Trustpilot