FESTO Force Controlled Valves Front panel valve 611065

FESTO Brand: FESTO
FESTO front panel valves are pneumatic components that allow for the control and regulation of air pressure in various applications.
Description Image Product Buy Pricing (Ex VAT) Max. operating pressure Maximum Working Pressure Misc Attribute Operating pressure (min.) Pressure Range Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature
FESTO 11914 Front panel valve SV-5-M5-B 0-8 bar 1pc
FESTO 11914 Front panel valve SV-5-M5-B 0-8 bar 1pc
Standard range
Order code: 03-1329
MPN: 11914

Despatched within 4 working days - 4 in stock
1+ £93.57
Price per unit Ex VAT
8bar Front panel valve SV-5-M5-B valve function = 5/2, mono-stable, operating method = manual, normal rated flow = 95 l/min, Operating pressure = 0 - 8 bar, constructive design = seat valve with return spring 0bar 0 up to 8 bar Front panel valve +60°C -10°C -10 up to +60°C
FESTO 6817 Front panel valve SV-3-M5 -0.95 to 8 bar 1pc
FESTO 6817 Front panel valve SV-3-M5 -0.95 to 8 bar 1pc
Standard range
Order code: 03-3059
MPN: 6817

Despatched within 4 working days - 7 in stock
1+ £55.57
Price per unit Ex VAT
8bar Front panel valve SV-3-M5 valve function = 3/2 closed, mono-stable, operating method = manual, normal rated flow = 65 l/min, Operating pressure = -0,95 - 8 bar, constructive design = seat valve with return spring -0.95bar -0.95 up to 8 bar Front panel valve +60°C -10°C -10 up to +60°C

Trustpilot