FESTO 6817 Front panel valve SV-3-M5 -0.95 to 8 bar 1pc

Image Representative of Range

FESTO 6817 Front panel valve SV-3-M5 -0.95 to 8 bar 1pc

MPN
6817
Brand
FESTO
EAN-13
4052568001384
Order Code
03-3059
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo front panel valve SV-3-M5 6817 is a compact, reliable pneumatic component designed to operate in pressure ranges from -0.95 to 8 bar. Manufactured by Festo, it features easy installation into control panels for effective air flow management. Common applications include automation and pneumatic systems where precise control and durability are essential.
Type Front panel valve
Max. operating pressure 8bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Misc Attribute Front panel valve SV-3-M5 valve function = 3/2 closed, mono-stable, operating method = manual, normal rated flow = 65 l/min, Operating pressure = -0,95 - 8 bar, constructive design = seat valve with return spring
Operating pressure (min.) -0.95bar
Operating Temperature -10 up to +60°C
Pressure Range -0.95 up to 8 bar

Reviews

Be the first to submit a review

Trustpilot