FESTO 11914 Front panel valve SV-5-M5-B 0-8 bar 1pc

Image Representative of Range

FESTO 11914 Front panel valve SV-5-M5-B 0-8 bar 1pc

MPN
11914
Brand
FESTO
EAN-13
4052568002480
Order Code
03-1329
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo manufactures the SV-5-M5-B front panel valve, designed for use with pressures up to 8 bar. This valve is commonly utilised in industrial automation systems to control air flow efficiently. The compact design allows for easy integration into control panels.
Type Front panel valve
Maximum Operating Temperature +60°C
Maximum Working Pressure 8bar
Minimum Operating Temperature -10°C
Misc Attribute Front panel valve SV-5-M5-B valve function = 5/2, mono-stable, operating method = manual, normal rated flow = 95 l/min, Operating pressure = 0 - 8 bar, constructive design = seat valve with return spring
Operating pressure (min.) 0bar
Operating Temperature -10 up to +60°C
Pressure Range 0 up to 8 bar

Reviews

Be the first to submit a review

Trustpilot