FESTO Force Controlled Valves Compact cylinder 612335

FESTO Brand: FESTO
The FESTO compact cylinders are precision-engineered components designed for space-efficient applications with varying stroke lengths.
Description Image Product Buy Pricing (Ex VAT) Force (max.) Material (details) Max. ambient temperature Maximum Working Pressure Min. ambient temperature Min. operating pressure Misc Attribute Operating medium Piston rod diameter Operating principle Piston diameter Piston rod material Stroke Length Type Pneumatics connector
FESTO 156845 ADVUL Compact Cylinder 10mm Stroke Length 1pc
FESTO 156845 ADVUL Compact Cylinder 10mm Stroke Length 1pc
Extended range
Order code: 03-2249
MPN: 156845

Available to back order
1+ £244.50
Price per unit Ex VAT
68N Cover: aluminum wrought alloy 80°C 10bar -20°C 1.5bar Mounting type: With Through Hole, with accessories According to ISO 8573-1:2010 compressed air [7:4:4] Double-acting 12mm Steel 10mm Compact cylinder M5
FESTO 4831868 DPDM Compact cylinder 5mm stroke length 1pc
FESTO 4831868 DPDM Compact cylinder 5mm stroke length 1pc
Standard range
Order code: 03-2765
MPN: 4831868

1 in stock, despatched in 4 working days
1+ £49.73
Price per unit Ex VAT
47N Aluminum wrought alloy +80°C 8bar -10°C Compact cylinder DPDM-10-5-PA stroke=5 mm, piston diameter=6 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting Compressed air according to ISO 8573-1:2010 [7:4:4] 6mm Steel (stainless) 5mm Compact cylinder M5


Trustpilot