FESTO 156845 ADVUL Compact Cylinder 10mm Stroke Length 1pc

Order Code:

03-2249

Brand: FESTO MPN: 156845 EAN-13: 4052568120986
Qty Unit Price (Ex VAT)
1+ £244.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO ADVUL-12-10-P-A is a compact pneumatic cylinder with a stroke length of 10 mm. Manufactured by FESTO, it is designed for space-saving installation, making it ideal for tight spaces in automation applications. This versatile component is typically used in machinery for precise and efficient linear movement.
Type Compact cylinder
Force (max.) 68N
Material (details) Cover: aluminum wrought alloy
Max. ambient temperature 80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Misc Attribute Mounting type: With Through Hole, with accessories
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 12mm
Piston rod material Steel
Pneumatics connector M5
Stroke Length 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot