FESTO 4831868 DPDM Compact cylinder 5mm stroke length 1pc

Order Code:

03-2765

Brand: FESTO MPN: 4831868 EAN-13: 4052568292768
Qty Unit Price (Ex VAT)
1+ £76.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO 4831868 DPDM-10-5-PA is a compact pneumatic cylinder with a stroke length of 5 mm. This component is ideal for applications requiring precise linear movement in limited space. Typically used in automation and machinery, it ensures efficient and reliable performance.
Type Compact cylinder
Force (max.) 47N
Material (details) Aluminum wrought alloy
Max. ambient temperature +80°C
Maximum Working Pressure 8bar
Min. ambient temperature -10°C
Misc Attribute Compact cylinder DPDM-10-5-PA stroke=5 mm, piston diameter=6 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting
Operating medium Compressed air according to ISO 8573-1:2010 [7:4:4]
Piston rod diameter 6mm
Piston rod material Steel (stainless)
Pneumatics connector M5
Stroke Length 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot