FESTO 9517 Choke Muffler GRU-1/4-B 10 bar PE Aluminium 1pc

MPN
9517
Brand
FESTO
EAN-13
4052568008918
Order Code
03-3256
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO choke muffler is made of polyethylene and aluminium and is designed for a maximum pressure of 10 bar. It is typically used to control airflow and reduce noise in pneumatic systems. Suitable for various industrial applications, it ensures efficient and quiet operation.
Type Choke muffler
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot