FESTO 8059125 SDBT-MSX Proximity Sensor T-slot auto teach-in programmable

Image Representative of Range

FESTO 8059125 SDBT-MSX Proximity Sensor T-slot auto teach-in programmable

MPN
8059125
Brand
FESTO
EAN-13
4052568300494
Order Code
03-3178
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's proximity sensor SDBT-MSX-1L-NU-E-5-N-LE features a T-groove design and is ideal for inductive proximity detection. This sensor offers reliable performance with its robust and precise inductive technology. It is typically used in automated systems for position sensing and detecting metallic objects.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
IP Rating IP68
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute SDBT-MSX-1L-NU-E-5-N-LE
Operating Voltage 10 - 30 V DC
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot