FESTO 8059124 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch

Image Representative of Range

FESTO 8059124 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch

MPN
8059124
Brand
FESTO
EAN-13
4052568300487
Order Code
03-3177
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Proximity Sensor SDBT-MSX-1L-NU-E-2.5-N-LE is an inductive proximity detector with a T groove design. It is typically used for precise position detection in automation systems. This sensor is suitable for applications requiring reliable switching in compact spaces.
Type Proximity sensor
Cable Length 2.5m
Installation type T groove
IP Rating IP68
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute SDBT-MSX-1L-NU-E-2.5-N-LE
Operating Voltage 10 - 30 V DC
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot