FESTO 8059122 SDBT-MSX T-groove Proximity Sensor Magnetoresistive

Image Representative of Range

FESTO 8059122 SDBT-MSX T-groove Proximity Sensor Magnetoresistive

MPN
8059122
Brand
FESTO
EAN-13
4052568300463
Order Code
03-3176
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the SDBT-MSX-1L-PU-E-5-N-LE, a proximity sensor designed for T groove mounting. This inductive proximity detector features high precision in various industrial automation applications. It is typically used for detecting the position of mechanical components, ensuring reliable and accurate performance.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
IP Rating IP68
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute SDBT-MSX-1L-PU-E-5-N-LE
Operating Voltage 10 - 30 V DC
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot