FESTO 8059120 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch

Image Representative of Range

FESTO 8059120 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch

MPN
8059120
Brand
FESTO
EAN-13
4052568300449
Order Code
03-3174
Country of Origin
Bulgaria
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FESTO Proximity Sensor SDBT-MSX-1L-PU-E-0.3-N-M8 is an inductive proximity detector with a robust T-groove design. It features a cable length of 0.3 meters and an M8 connector, ensuring quick and secure connections in automation systems. Typical applications include detecting the presence or absence of metallic objects in automated machinery and equipment settings.
Type Proximity sensor
Cable Length 0.3m
Installation type T groove
IP Rating IP68
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute SDBT-MSX-1L-PU-E-0.3-N-M8
Operating Voltage 10 - 30 V DC
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot