FESTO 8058475 Flow Sensor 22-26V DC RCM CE RoHS unidirectional

Image Representative of Range

FESTO 8058475 Flow Sensor 22-26V DC RCM CE RoHS unidirectional

MPN
8058475
Brand
FESTO
EAN-13
4052568295578
Order Code
03-3172
Country of Origin
Bulgaria
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    SFAH-100U-Q8S-PNLK-PNVBA-M8 SFAH-200U-Q8S-PNLK-PNVBA-M8 SFAH-5U-Q6S-PNLK-PNVBA-M8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £305.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo Flow Sensor SFAH-100U-Q8S-PNLK-PNVBA-M8 (part number 8058475) operates within a voltage range of 22 to 26 V DC. It is designed to accurately monitor flow rates, making it ideal for applications in fluid control systems. Manufactured by Festo, this sensor ensures reliable performance in diverse industrial settings.
Type Flow sensor
IP Rating IP40
Max. ambient temperature +50°C
Max. operating pressure 10bar
Max. operating voltage 26V DC
Min. ambient temperature 0°C
Min. operating voltage 22V DC
Misc Attribute SFAH-100U-Q8S-PNLK-PNVBA-M8
Operating medium According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen
Operating Voltage 22 - 26 V DC

Reviews

Be the first to submit a review

Trustpilot