FESTO 8058468 SFAH flow Sensor 22-26V RCM CE approved RoHS compliant

Image Representative of Range

FESTO 8058468 SFAH flow Sensor 22-26V RCM CE approved RoHS compliant

MPN
8058468
Brand
FESTO
EAN-13
4052568295509
Order Code
03-3171
Country of Origin
Bulgaria
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    SFAH-100U-Q8S-PNLK-PNVBA-M8 SFAH-200U-Q8S-PNLK-PNVBA-M8 SFAH-5U-Q6S-PNLK-PNVBA-M8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £292.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo flow sensor, model SFAH-5U-Q6S-PNLK-PNVBA-M8, operates within a voltage range of 22 to 26 V DC. This sensor is designed for precise flow detection, making it ideal for monitoring and regulating fluid systems. Common applications include automation and process control industries.
Type Flow sensor
IP Rating IP40
Max. ambient temperature +50°C
Max. operating pressure 10bar
Max. operating voltage 26V DC
Min. ambient temperature 0°C
Min. operating voltage 22V DC
Misc Attribute SFAH-5U-Q6S-PNLK-PNVBA-M8
Operating medium According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen
Operating Voltage 22 - 26 V DC

Reviews

Be the first to submit a review

Trustpilot