FESTO 574340 SMT-8M proximity Sensor T-groove PNP 24V oil-resistant

MPN
574340
Brand
FESTO
EAN-13
4052568103156
Order Code
03-2980
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £37.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's SMT-8M-A-PO-24V-E-7,5-OE is a proximity sensor designed with PNP output for precise inductive proximity detection. It fits T grooves and operates on 24V, making it ideal for automation and assembly applications. Typically used in machinery and equipment where reliable position sensing is crucial, it ensures efficient operation and safety.
Type Proximity sensor
Cable Length 7.50m
Installation type T groove
IP Rating IP65, IP68, IP69K
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65, IP 68, IP 69K
Misc Attribute 2 SMT-8M-A-PO-24V-E-7,5-OE
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 180Hz

Reviews

Be the first to submit a review

Trustpilot