FESTO 574335 Proximity Sensor T-groove PNP SMT-8M-A-PS-24V-E-2.5-OE

MPN
574335
Brand
Festo
EAN-13
4052568103101
Order Code
03-2977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.97
10+ £25.06
50+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Festo Proximity Sensor SMT-8M-A-PS-24V-E-2,5-OE is a PNP, T groove sensor used for precise inductive proximity detection. Operating at 24V, it features a compact design suitable for tight spaces in automated systems. This sensor is commonly used in industrial applications for detecting the presence or position of machine components.
Type Proximity sensor
Cable Length 2.50m
Installation type T groove
IP Rating IP65, IP68, IP69K
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SMT-8M-A-PS-24V-E-2,5-OE
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 180Hz

Reviews

Be the first to submit a review

Trustpilot