FESTO 558657 Screw Fastener M5-Q4-P10 4mm Pipe Diameter push-pull design

Image Representative of Range

FESTO 558657 Screw Fastener M5-Q4-P10 4mm Pipe Diameter push-pull design

MPN
558657
Brand
FESTO
EAN-13
4052568054533
Order Code
03-2929
Country of Origin
Italy
View Full Product Range (18)
Qty Unit Price (Inc VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Festo's NPQM-DK-M5-Q4-P10 is a pneumatic connector designed for secure and tight screw fastening. Featuring a 4 mm pipe diameter, it is ideal for precise air and fluid control applications. Typically used in automated systems, this component ensures reliable performance in various industrial settings.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot