FESTO 553744 SMAT-8M-U-E-03-M8D T-slot position transmitter CE marked

MPN
553744
Brand
FESTO
EAN-13
4052568197711
Order Code
03-2914
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.64 £108.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo SMAT-8M-U-E-0,3-M8D is a position transmitter designed for precise range and distance sensing. This compact sensor features a 30 V DC power supply and is commonly used in automation systems for proximity alert and distance detection. Typical applications include monitoring and controlling the position of mechanical components in industrial machinery.
Type Position transmitter
Cable Length 30.00cm
Connection Cable + connector
Jacket Material TPE-U(PUR)
Max. operating voltage 30V DC
Maximum Temperature +75°C
Min. operating voltage 15V DC
Min. temperature -25°C
Misc Attribute SMAT-8M-U-E-0,3-M8D
Nominal Voltage 30V
Number of pins 4
Resolution 0.05mm
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot