FESTO 539682 LR-1/4-DB-7-MINI pressure regulator PA NBR sealant

MPN
539682
Brand
Festo
EAN-13
4052568089962
Order Code
03-2854
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £57.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO Pressure Regulator 539682 is designed with an enclosure made of PA and features NBR sealant for durability. It is typically used for precise control of air pressure in pneumatic systems, ensuring efficiency and reliability. This regulator is suitable for various industrial applications where consistent airflow management is critical.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 7bar
Control pressure (min.) 0.5bar
Enclosure material PA
Max. ambient temperature +50°C
Max. flow 1300l/min
Max. media temperature +50°C
Maximum Working Pressure 10bar
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Misc Attribute Pressure Control Valve LR-1/4-DB-7 MINI directly controlled regulator, working pressure up to 7 bar, with pressure gauge. Size = Mini, Width = 44 mm, series = DB, actuating protection = rotary knob with locking, mounting position=any
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating pressure (min.) 1.5bar
Sealant NBR
Size Mini
Weight 150g

Reviews

Be the first to submit a review

Trustpilot