FESTO 529419 MS4 Pressure regulator aluminium die-cast NBR seal

MPN
529419
Brand
Festo
EAN-13
4052568085070
Order Code
03-2793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO pressure regulator 529419 is made with an aluminium (die-cast) enclosure and features NBR sealant for durability. It is designed for precise control and regulation of air pressure in pneumatic systems. This component is typically used in industrial automation and control applications to ensure consistent and reliable performance.
Type Pressure regulator
Connection G 1/4
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1700l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Operation manual
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot