FESTO 529417 MS4 Series pressure regulator aluminium NBR sealant

MPN
529417
Brand
Festo
EAN-13
4052568006754
Order Code
03-2791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO pressure regulator 529417 is a die-cast aluminium component featuring an NBR sealant designed for reliable pneumatic control. It is commonly used to regulate compressed air flow in automation systems for consistent performance. Typical applications include industrial machinery and automated systems requiring precise pressure regulation.
Type Pressure regulator
Connection G 1/4
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1800l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 0.8bar
Operation manual
Sealant NBR
Size 4
Weight 225g

Reviews

Be the first to submit a review

Trustpilot