FESTO 529188 MS6-LFR Filter regulator aluminium NBR sealant

MPN
529188
Brand
FESTO
EAN-13
4052568163693
Order Code
03-2788
Country of Origin
Hungary
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £96.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Filter Regulator 529188, made with aluminium die-cast and NBR sealant, is a robust and reliable device for maintaining clean, regulated air pressure. Typically used in pneumatic systems, it ensures optimal performance by combining a filter and a regulator for effective control. Its durable construction is ideal for industrial applications where stable air pressure is critical.
Type Filter regulator
Connection G 1/2
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 4500l/min
Max. media temperature +60°C
Maximum Working Pressure 20bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Filter control valve MS6-LFR-1/2-D7-ERM AS maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=6, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Sealant NBR
Size 6
Weight 875g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot