FESTO 527467 Sensor SDE5-D10-O-Q6E-P-M8 piezoresistive M8 plug

MPN
527467
Brand
Festo
EAN-13
4052568162610
Order Code
03-2781
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £79.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo pressure sensor model SDE5-D10-O-Q6E-P-M8 features PNP output and is designed for precision in monitoring pressure changes. It is often used in pneumatic and automation systems to ensure optimal performance and safety. Typical applications include industrial machinery and process control systems.
Type Pressure sensor
IP Rating IP40
Max. operating voltage 30V DC
Maximum Temperature +50°C
Min. operating voltage 15V DC
Min. temperature 0°C
Misc Attribute SDE5-D10-O-Q6E-P-M8
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Outputs PNP
Supply Voltage 15 - 30 V DC

Reviews

Be the first to submit a review

Trustpilot