FESTO 3609 Hose Tail G3/8" -0.95 to 16 bar External Thread 1pc

MPN
3609
Brand
Festo
EAN-13
4052568018474
Order Code
03-2745
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The hose tail, manufactured by Festo, features an external thread size of G3/8" and withstands pressures from -0.95 up to 16 bar. This reliable component is primarily used for securely connecting air hoses in pneumatic systems. It is suitable for various industrial applications, ensuring efficient and stable air flow.
Type Hose tail
External thread G3/8"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 9mm

Trustpilot