FESTO 19701 Magnetic valve 24V DC G 1/4 7mm 1pc

MPN
19701
Brand
Festo
EAN-13
4052568113391
Order Code
03-2635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £236.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Magnetic Valve 19701 MVH-5-1/4-B is designed for controlling fluid flow with a nominal width of 7 mm. Operated at 24 V DC, it is suitable for all fluid types including water. Typically used in industrial automation, this valve ensures precise and reliable fluid regulation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 2bar
Connection G 1/4
Current Consumption 2.5W
Enclosure material Aluminium (die-cast)
Max. ambient temperature +50°C
Max. flow 1300l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 360g

Reviews

Be the first to submit a review

Trustpilot