FESTO 196846 CPE magnetic valve 4mm energy-saving durable

Order Code:

03-2630

Brand: FESTO MPN: 196846 EAN-13: 4052568159566
Qty Was Unit Price (Inc VAT)
1+ £183.05 £181.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Magnetic valve 196846 is a compact all-fluid valve with a nominal width of 4 mm, suitable for controlling water flow. Manufactured by FESTO, this magnetic valve is designed for precision and reliability in various fluid control applications. It is typically used in industrial settings where accurate regulation of fluid movement is crucial.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2.5bar
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50 °C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 190 l/min
Nominal width 4mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot