FESTO 196131 Magnetic valve MHE2-MS1H-3/2G-M7 M7 2 mm 1pc

MPN
196131
Brand
FESTO
EAN-13
4052568159191
Order Code
03-2629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £90.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO Magnetic Valve 196131 is a high-quality all-fluid valve designed with a nominal width of 2 mm. It efficiently regulates water flow using its 3/2-way mechanism, making it suitable for various industrial applications. This durable component is widely utilised in automation systems where precise fluid control is essential.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Connection M7
Enclosure material Zinc (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 100 l/min
Nominal width 2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 330Hz
Weight 60g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot