FESTO 193480 Vacuum nozzle 0.95mm POM/NBR Enclosure/Sealant

Image Representative of Range

FESTO 193480 Vacuum nozzle 0.95mm POM/NBR Enclosure/Sealant

MPN
193480
Brand
FESTO
EAN-13
4052568079857
Order Code
03-2607
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo vacuum nozzle VN-10-H-T3-PQ2-VQ2-RQ2 is designed with a nominal width of 0.95 mm and features a POM enclosure and NBR sealant. This precision component is ideal for applications involving pressure regulation and control valves. It is typically used in automation systems where controlled vacuum or pressure flow is required.
Type Vacuum nozzle
Compatible With Festo
Connection QS-6
Max. ambient temperature +60°C
Max. operating pressure 8bar
Medium Compressed air
Min. ambient temperature 0°C
Nominal width 0.95mm
Operating medium Compressed Air
Operating pressure (min.) 1bar
Sealant NBR
Weight 22g

Reviews

Be the first to submit a review

Trustpilot