FESTO 190652 Straight piece G3/8" Thread 6mm Pipe 1pc

MPN
190652
Brand
FESTO
EAN-13
4052568042875
Order Code
03-2530
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

FESTO manufactures the QSF-3/8-6-B straight piece, a pneumatic connector designed with an internal thread G3/8" and suitable for pipes with a 6 mm diameter. It ensures reliable connections in pneumatic systems, facilitating efficient air flow. Typical applications include automation systems and various industrial pneumatic setups.
Type Straight piece
Internal thread G3/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot