FESTO 189227 Suction cup holder ESH-HCL-3-QS-6 efficient gripping

Image Representative of Range

FESTO 189227 Suction cup holder ESH-HCL-3-QS-6 efficient gripping

MPN
189227
Brand
Festo
EAN-13
4052568078362
Order Code
03-2519
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's suction cup holder, ESH-HCL-3-QS, efficiently secures and positions suction cups. Key features include quick connection and seamless integration with other pneumatic components. Typical applications include automated handling and assembly lines.
Type Suction cup holder
Compatible With Festo
Connection QS-6
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Operating medium Atmospheric air
Weight 48g

Reviews

Be the first to submit a review

Trustpilot