FESTO 186270 Screw Fastener G1/8" external thread 1pc

MPN
186270
Brand
FESTO
EAN-13
4052568040680
Order Code
03-2501
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Festo screw fastener 186270 QSMLL-G1/8-4 is a pneumatic connector with an external G1/8" thread, designed for secure and efficient attachment in pneumatic systems. This robust fastener, manufactured by Festo, ensures reliable performance in various industrial automation applications. It is typically used in the assembly of machinery where a durable and airtight seal is required.
Type Screw fastener
External thread G1/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-long plug-in gland QSMLL-G1/8-4 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot