FESTO 186151 Screw Fastener G1/4" external thread 1 piece

MPN
186151
Brand
FESTO
EAN-13
4052568039554
Order Code
03-2486
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.57
100+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo manufactures the screw fastener 186151, a pneumatic connector with an external G1/4-inch thread. This component is designed for secure and efficient hose connections, ensuring tight seals in pneumatic systems. It is typically used in industrial settings for fluid and air transfer applications.
Type Screw fastener
External thread G1/4"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-G1/4-8-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot