FESTO 186143 Screw Fastener G1/4" external thread 1pc

MPN
186143
Brand
FESTO
EAN-13
4052568039479
Order Code
03-2483
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the QSLV-G1/4-10 screw fastener, designed with an external G1/4" thread. This pneumatic connector is ideal for secure and efficient airflow connections in industrial applications. Commonly used in automated systems, it ensures reliable performance in a variety of pneumatic setups.
Type Screw fastener
External thread G1/4"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-G1/4-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot