FESTO 186130 Screw Fastener G1/8" external thread 1pc

MPN
186130
Brand
Festo
EAN-13
4052568039356
Order Code
03-2481
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Festo's QSLL-G1/8-8, part number 186130, is a pneumatic connector with an external G1/8" thread. This screw fastener is typically used for secure and efficient assembly in compressed air systems. It is designed for reliable and durable performance in industrial automation applications.
Type Screw fastener
External thread G1/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-long plug-in gland QSLL-G1/8-8 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot