FESTO 177684 Screw Fastener 15mm Pipe high flow plug-in gland

Image Representative of Range

FESTO 177684 Screw Fastener 15mm Pipe high flow plug-in gland

MPN
177684
Brand
FESTO
EAN-13
4052568038335
Order Code
03-2335
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £9.43 £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 177684 CQ-1/2-15 is a screw fastener designed for secure connections in pneumatic systems. With a pipe diameter of 15 mm, it ensures reliable and efficient performance. Typically used in industrial automation, it facilitates seamless integration of pneumatic components.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 7bar
Min. ambient temperature -25°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 15mm

Reviews

Be the first to submit a review

Trustpilot