FESTO 162871 Screw Fastener CRQSL-M5-6 M5 External Thread

MPN
162871
Brand
FESTO
EAN-13
4052568072728
Order Code
03-2297
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £59.71 £50.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO screw fastener 162871 is a pneumatic connector with an M5 external thread. It is designed for secure and reliable fastening in pneumatic systems. Typical applications include connecting components within air supply and distribution systems.
Type Screw fastener
External thread M5
Material Steel (stainless)
Max. ambient temperature 120°C
Max. operating pressure 10bar
Min. ambient temperature -15°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland CRQSL-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot