FESTO 162583 LR-1/4-D-7-MINI Zinc Pressure Regulator M5 & R¼ Thread

MPN
162583
Brand
Festo
EAN-13
4052568006426
Order Code
03-2289
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £72.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO Pressure Regulator 162583 LR-1/4-D-7-MINI features a zinc die-cast enclosure and NBR sealant for durability and reliability. This regulator is ideal for controlling air pressure in pneumatic systems, ensuring stable output. It is widely used in industrial settings to optimise the performance of control and solenoid valves.
Type Pressure regulator
Connection G 1/4
Control pressure (max.) 7bar
Control pressure (min.) 0.5bar
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1600l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Pressure Control Valve LR-1/4-D-7-MINI with pressure gauge, working pressure to 7 bar. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating pressure (min.) 1bar
Sealant NBR
Size Mini
Weight 350g

Reviews

Be the first to submit a review

Trustpilot